
Surface mount blue LED emitter, 0805 package, featuring a clear, flat, diffused lens. Delivers 180mcd luminous intensity at a 20mA forward current, with a 468nm wavelength and a wide 130° viewing angle. Operating temperature range from -20°C to 80°C, with 5V reverse voltage and 76mW power dissipation. Lead-free and RoHS compliant.
Vishay LTST-C170TBKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Blue |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.