
Green LED emitter in a 0805 (2012 metric) surface mount package. Features a clear, diffused, colorless rectangular lens style with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 76mW power dissipation. Emits green light with a 530nm wavelength and 450mcd luminous intensity. Suitable for operation between -20°C and 80°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay LTST-C170TGKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0805 |
| Viewing Angle | 130° |
| Wavelength | 530nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C170TGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.