
Surface mount orange LED emitter in a 0805 (2012 metric) package. Features a diffused, colorless, rectangular lens with a 130° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, offering a luminous intensity of 4.5mcd at a 610nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 100mW and operates across a temperature range of -55°C to 85°C.
Vishay LTST-C171AKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 610nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C171AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
