
Green clear chip LED emitter, surface mount, 0805 package (2012 metric). Features a 130° viewing angle, 565nm wavelength, and 12mcd luminous intensity. Operates with a 30mA forward current and 5V reverse voltage, with 100mW power dissipation. Encased in a colorless, flat, diffused lens, this lead-free, RoHS compliant component is supplied on tape and reel.
Vishay LTST-C171GKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 12mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 565nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C171GKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
