Vishay LTST-C171KAKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Red |
| Height | 0.8mm |
| Length | 2mm |
| Lens Style | Clear |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C171KAKT to view detailed technical specifications.
No datasheet is available for this part.