
Green LED emitter in a 0805 (2012 metric) surface mount package. Features a clear, diffused, flat rectangular lens with a 130° viewing angle. Operates with a 30mA forward current, 5V reverse voltage, and 75mW power dissipation. Emits green light with a 574nm wavelength and 35mcd luminous intensity. Suitable for a wide temperature range from -55°C to 85°C, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay LTST-C171KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C171KGKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Green |
| Depth | 1.25mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 574nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C171KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
