This surface mount LED from Vishay has a wavelength of 595nm and a luminous intensity of 50mcd. It is designed for operation over a temperature range of -55°C to 85°C and has a maximum power dissipation of 75mW. The LED is packaged in a 0805 case and is available on tape and reel for surface mount applications.
Vishay LTST-C171KYKT technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange, Yellow |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Colorless |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 595nm |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.