The LTST-C190CBKT is a 0603 blue LED from Vishay with a luminous intensity of 20mcd and a wavelength of 468nm. It features a 130° viewing angle and is designed for surface mount applications. The LED is packaged in a 3000-count cut tape format and is lead free. It is not RoHS compliant.
Sign in to ask questions about the Vishay LTST-C190CBKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C190CBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C190CBKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
