Surface mountable, uni-color red LED emitter with a 660nm wavelength. Features a 0603 (1608 Metric) case code, 130° viewing angle, and 10mcd luminous intensity. Operates with a 40mA forward current and 5V reverse voltage, offering 100mW maximum power dissipation. Packaged in tape and reel, this lead-free and RoHS compliant component is suitable for general illumination applications.
Vishay LTST-C190CKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 40mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 638nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.