
Surface mount LED emitter, 0603 case code, featuring red and orange illumination with a clear, diffused, rectangular, flat lens. This single-element LED operates with a 30mA forward current, 5V reverse voltage, and 75mW power dissipation. Delivering 54mcd luminous intensity at a 621nm wavelength and a wide 130° viewing angle, it is lead-free and RoHS compliant, suitable for operation between -55°C and 85°C.
Vishay LTST-C190KAKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red, Orange |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.