
Surface mount orange LED emitter in a 0603 (1608 metric) package. Features a clear, diffused, flat, rectangular lens with a 130° viewing angle. Operates with a 30mA forward current and a 5V reverse voltage, delivering 90mcd luminous intensity at a 605nm wavelength. This RoHS compliant component has a power dissipation of 75mW and a wide operating temperature range of -55°C to 85°C.
Vishay LTST-C190KFKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 47kR |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Viewing Angle | 130° |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
