
Surface mount red LED emitter with a 0603 (1608 metric) package. Features a clear, diffused, flat lens style, emitting red light with a peak wavelength of 631nm and luminous intensity of 54mcd. Operates with a forward current of 30mA, a reverse voltage of 5V, and a maximum power dissipation of 75mW. This RoHS compliant component has a viewing angle of 130° and a voltage rating of 50V.
Vishay LTST-C190KRKT technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Diameter | 8mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Viewing Angle | 130° |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wavelength | 631nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KRKT to view detailed technical specifications.
No datasheet is available for this part.
