
Surface mount yellow LED emitter in a 0603 (1608 metric) case code. Features a clear, diffused, flat lens with a 0.8mm size, emitting yellow light with a wavelength of 597nm. Offers a luminous intensity of 180mcd and a wide 130° viewing angle. Operates with a forward current of 30mA and a maximum reverse voltage of 5V, with a power dissipation of 75mW. This RoHS compliant component is packaged on tape and reel.
Vishay LTST-C190KSKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 0.9mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Viewing Angle | 130° |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Wavelength | 597nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
