The LTST-C190KSKT-BINQ+R is a surface mount LED with a luminous intensity of 180mcd and a viewing angle of 130°. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The LED is packaged in tape and reel and has a power dissipation of 75mW. It is designed for use in applications where a low-profile, high-brightness LED is required.
Vishay LTST-C190KSKT-BINQ+R technical specifications.
| Depth | 1.6mm |
| Forward Current | 30mA |
| Length | 3.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.