
Surface mount blue LED emitter with a 0603 (1608 metric) case code. Features a clear, diffused, flat lens and a 130° viewing angle. Operates with a nominal forward current of 20mA and a supply voltage range of 2.1V to 3.6V. Emits blue light with a wavelength of 468nm and a luminous intensity of 180mcd. RoHS compliant and lead-free.
Vishay LTST-C190TBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Nominal Supply Voltage (DC) | 3V |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C190TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
