
Surface mount blue LED emitter in a 0603 (1608 metric) package. Features a 130° viewing angle and 4.5mcd luminous intensity at a 20mA forward current. Emits blue light with a 428nm wavelength. Operates between -20°C and 80°C, with a colorless, diffused, flat lens. RoHS compliant and lead-free.
Vishay LTST-C190UBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.9mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 428nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.