
Surface mount LED emitter, 0603 package, featuring a clear, diffused, flat, rectangular lens. Emits orange light with a wavelength of 610nm and luminous intensity of 4.5mcd. Operates with a forward current of 20mA, reverse voltage of 5V, and a wide 130° viewing angle. Housed in a lead-free, RoHS-compliant package with dimensions of 1.6mm (L) x 0.8mm (W) x 0.55mm (H).
Vishay LTST-C191AKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 610nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191AKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
