The LTST-C191CBKT is a surface mount LED from Vishay with a luminous intensity of 20mcd and a viewing angle of 130°. It has a package size of 0603 and is available in blue color. The LED is mounted on a 0.55mm high, 1.6mm long, and 0.8mm wide surface mount package. It is packaged in cut tape and is not RoHS compliant.
Vishay LTST-C191CBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Style | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.