
Surface mount LED emitter, 0603 package, featuring a clear, diffused, flat, rectangular lens. Emits orange light with a wavelength of 605nm and a luminous intensity of 90mcd. Operates with a forward current of 30mA and a reverse voltage of 5V, with a maximum power dissipation of 75mW. Designed for a wide operating temperature range from -55°C to 85°C, this lead-free and RoHS compliant component offers a broad 130° viewing angle.
Vishay LTST-C191KFKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.65mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191KFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
