
Green clear surface mount LED emitter, 0603 package (1608 metric), featuring a 130° viewing angle and 35mcd luminous intensity. Emitting at a 576.5nm wavelength, this lead-free, RoHS compliant component operates from -55°C to 85°C with a maximum power dissipation of 75mW. The flat, rectangular, colorless lens measures 0.8mm, housed within a 1.6mm x 0.8mm x 0.65mm case. Supplied on tape and reel.
Sign in to ask questions about the Vishay LTST-C191KGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C191KGKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Height | 0.65mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 35mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 576.5nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191KGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
