
Surface mount red LED emitter in a 0603 (1608 metric) package. Features a 130° viewing angle, 54mcd luminous intensity, and a 631nm wavelength. Operates with a 2V forward voltage and 30mA forward current, with a maximum power dissipation of 75mW. This lead-free, RoHS compliant component has a colorless, flat, diffused lens and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.65mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 54mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 2V |
| Wavelength | 631nm |
| Width | 0.8mm |
| RoHS | Compliant |
