
Surface mount yellow LED emitter in a 0603 (1608 metric) case code. Features a clear, diffused, flat, rectangular lens with a 130° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering 180mcd luminous intensity at a 588nm wavelength. This lead-free, RoHS compliant component has a power dissipation of 75mW and operates within a temperature range of -55°C to 85°C.
Sign in to ask questions about the Vishay LTST-C191KSKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C191KSKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.65mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 588nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191KSKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
