
Blue LED emitter, surface mount, 0603 package (1608 metric). Features a clear, diffused, flat lens with a 130° viewing angle. Operates with a 20mA forward current, 5V reverse voltage, and 76mW power dissipation. Emits blue light at a 468nm wavelength with 180mcd luminous intensity. RoHS compliant and lead-free.
Vishay LTST-C191TBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 0.8mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 76mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
