Blue LED emitter, 0603 surface mount package, featuring a 130° viewing angle and 15mcd luminous intensity. Operates with a 20mA forward current and 29V voltage, within a -20°C to 80°C temperature range. The clear, diffused, colorless rectangular lens measures 0.8mm. This component is RoHS compliant and supplied on tape and reel.
Vishay LTST-C191TBKT-5A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | Blue |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Voltage | 29V |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.