
Surface mount yellow LED emitter in a 0603 package. Features a colorless, diffused, rectangular lens with a 0.8mm size and 130° viewing angle. Operates with a 20mA forward current and 5V reverse voltage, delivering 4.5mcd luminous intensity at a 585nm wavelength. This lead-free, RoHS compliant component has a maximum power dissipation of 60mW and an operating temperature range of -55°C to 85°C.
Sign in to ask questions about the Vishay LTST-C191YKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C191YKT technical specifications.
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 4.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 585nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C191YKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.