The LTST-C192GKT is a surface mount LED from Vishay with a 0603 package case and standard mount. It has a forward current rating of 10mA and a luminous intensity of 12mcd. The device is RoHS compliant and is available in a tape and reel packaging format with 5000 units per package. It has a viewing angle of 130° and emits a green illumination color.
Vishay LTST-C192GKT technical specifications.
| Package/Case | 0603 |
| Forward Current | 10mA |
| Illumination Color | Green |
| Luminous Intensity | 12mcd |
| Mount | Standard |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.