
Blue LED emitter, surface mount, 0603 package size. Features a 468nm wavelength, 20mA forward current, and 45mcd luminous intensity. Offers a wide 130° viewing angle with a diffused, colorless lens. Operates within a -20°C to 80°C temperature range and is RoHS compliant.
Vishay LTST-C192TBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 76mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C192TBKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.