
Surface mount orange LED emitter in a 0603 (1608 metric) case code. Features a diffused, colorless rectangular lens with a 130° viewing angle. Operates with a 20mA forward current and a 5V reverse voltage, emitting light at a 605nm wavelength. Achieves a luminous intensity of 28.1mcd and is RoHS compliant.
Vishay LTST-C193KFKT-5A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 28.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 605nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C193KFKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.