
The LTST-C193KRKT-2A is a 0603 case code LED with a red color and a luminous intensity of 6.5mcd. It has a viewing angle of 130° and is designed for surface mount applications. The LED is packaged in cut tape and is compliant with RoHS regulations. It measures 0.35mm in height, 0.8mm in width, and 1.6mm in length. The LED has a flat lens style and a clear lens transparency.
Vishay LTST-C193KRKT-2A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Height | 0.35mm |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 6.5mcd |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C193KRKT-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
