
Surface mount, single-color red LED emitter in a 0603 (1608 metric) package. Features a 130° viewing angle and a wavelength of 631nm. Offers a typical luminous intensity of 45mcd at 5mA, with a maximum forward current of 30mA and a power dissipation of 75mW. Operates across a temperature range of -55°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay LTST-C193KRKT-5A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.8mm |
| Forward Current | 30mA |
| Height | 0.45mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 631nm |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
