
Green LED emitter, 0603 surface mount package, featuring a diffused, colorless rectangular lens. Emits green light with a wavelength of 535nm and a luminous intensity of 280mcd. Operates with a forward current of 5mA, a viewing angle of 130°, and a temperature range of -20°C to 80°C. This lead-free, RoHS compliant component is supplied on tape and reel.
Vishay LTST-C193TGKT-5A technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 5mA |
| Height | 0.35mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 535nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C193TGKT-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.