
Surface mount red LED emitter in a 0603 (1608 metric) package. Features a clear, diffused, flat, rectangular lens with a 130° viewing angle. Operates with a 5mA forward current, delivering a luminous intensity of 95.6mcd. Encased in a compact 1.6mm x 0.8mm x 0.45mm footprint, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay LTST-C194KRKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Forward Current | 5mA |
| Height | 0.45mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 95.6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C194KRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.