
Surface mount yellow LED emitter, 0603 package, featuring a diffused, colorless rectangular lens. Operates with a 5mA forward current, 5V reverse voltage, and 75mW power dissipation. Delivers 104mcd luminous intensity at a 597nm wavelength with a wide 130° viewing angle. Suitable for operation between -30°C and 85°C, supplied on tape and reel.
Vishay LTST-C194KSKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Yellow |
| Forward Current | 5mA |
| Height | 0.35mm |
| Illumination Color | Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 597nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C194KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.