
Surface mount blue LED emitter, 0603 package (1608 metric), featuring a clear, flat, rectangular, diffused lens. Delivers 104mcd luminous intensity at a 5mA forward current with a wide 130° viewing angle. Operating temperature range from -20°C to 80°C. Lead-free and RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Vishay LTST-C194TBKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C194TBKT technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Height | 0.45mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 104mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C194TBKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
