
Surface mountable dual-color LED emitter in a 0606 (1.6mm x 1.5mm x 0.55mm) package. Features green and red illumination with a luminous intensity of 45mcd and a wide 130° viewing angle. Operates with a 30mA forward current and 5V reverse voltage, offering a power dissipation of 75mW. This lead-free, RoHS compliant component has a colorless, diffused, flat lens and a maximum operating temperature of 85°C.
Vishay LTST-C195KGJRKT technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Red |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 0.55mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 639nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C195KGJRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
