
Bi-color surface mount LED emitter, featuring green and yellow illumination with wavelengths of 574nm and 591nm respectively. This 0606 package LED offers a 130° viewing angle and a luminous intensity of 75mcd. Designed for 30mA forward current, it operates within a -55°C to 85°C temperature range and is RoHS compliant. Packaged in tape and reel, this lead-free component has a power dissipation of 75mW.
Vishay LTST-C195KGJSKT technical specifications.
| Case Code (Imperial) | 0606 |
| Case Code (Metric) | 1616 |
| Package/Case | 0606 |
| Color | Green, Yellow |
| Depth | 1.5mm |
| Forward Current | 30mA |
| Height | 0.55mm |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 1.5mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 591nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C195KGJSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
