Surface mount LED emitter with dual green and orange illumination. Features a 1613 metric case code (0605 imperial) and a 0.55mm height. Delivers 90mcd luminous intensity at a 20mA forward current with a wide 130° viewing angle. Operating temperature range from -30°C to 85°C. Packaged in tape and reel.
Vishay LTST-C195KGKFKT technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0606 |
| Color | Green, Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Green, Orange |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C195KGKFKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.