Dual-color (Red/Yellow) LED emitter in a 0605 surface mount package. Features a diffused, colorless rectangular lens with clear transparency. Operates with a 20mA forward current, 5V reverse voltage, and 75mW power dissipation. Offers a wide 130° viewing angle and a luminous intensity of 75mcd. Suitable for a broad temperature range from -55°C to 85°C. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vishay LTST-C195KRKSKT technical specifications.
| Case Code (Imperial) | 0605 |
| Package/Case | 0606 |
| Color | Red, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Red, Yellow |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.