
Dual-color LED emitter featuring blue and red illumination in a compact 0605 (1.6mm x 1.5mm x 0.55mm) surface-mount package. This component offers a 130° viewing angle and a luminous intensity of 45mcd. Designed for a 20mA forward current and a 5V reverse voltage, it operates within a temperature range of -20°C to 100°C. The clear, diffused lens provides excellent light output, and the unit is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay LTST-C195TBJRKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C195TBJRKT technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Blue, Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Blue, Red |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 45mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C195TBJRKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
