
Bi-color blue/orange surface mount LED emitter, featuring a 0605 package with dimensions of 1.5mm length, 1.5mm width, and 0.55mm height. Emitting blue light at 468nm and orange light at 611nm, this component offers a diffused, colorless rectangular lens with a 130° viewing angle and 180mcd luminous intensity. Designed for a 20mA forward current and 5V reverse voltage, it operates within a -20°C to 80°C temperature range and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay LTST-C195TBKFKT technical specifications.
| Case Code (Imperial) | 0605 |
| Case Code (Metric) | 1613 |
| Package/Case | 0605 |
| Color | Blue, Orange |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 0.55mm |
| Illumination Color | Blue, Orange |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 611nm |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
