Vishay LTST-C195TGKRKT technical specifications.
| Package/Case | SMD/SMT |
| Color | Green, Red |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 196mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C195TGKRKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.