Vishay LTST-C198KGKT technical specifications.
| Package/Case | 0603 |
| Color | Green |
| Lens Color | Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 60mcd |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.