LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin Chip LED T/R / Property of Lite-On Only
Checking distributor stock and pricing after the page loads.
| Depth | 1.6mm |
| Length | 1.6mm |
| Lens Style | Diffused, Colorless |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Not Compliant |