
Surface mount green LED emitter, 3.2 x 1.6 mm (1206 package), features a luminous intensity of 180 mcd and a 70° viewing angle. Operates with a 20 mA forward current and a 5 V reverse voltage, suitable for a wide temperature range from -55°C to 85°C. This lead-free, RoHS compliant component offers a clear, diffused lens and is supplied on tape and reel.
Vishay LTST-C21KGKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 75W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 1206 |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C21KGKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
