Surface mount yellow LED emitter in a 1206 (3216 metric) package. Features a clear, diffused, colorless round lens and a single element. Operates with a 30mA forward current, 5V reverse voltage, and 75mW power dissipation. Offers a luminous intensity of 450mcd with a 70° viewing angle. Operating temperature range is -30°C to 85°C. RoHS compliant and supplied on tape and reel.
Vishay LTST-C21KSKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Yellow |
| Depth | 1.6mm |
| Forward Current | 30mA |
| Height | 1.1mm |
| Illumination Color | Yellow |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 450mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C21KSKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.