
Blue LED emitter, 1206 SMD/SMT package, featuring a clear, diffused, colorless circular lens. Delivers 280mcd luminous intensity at a 20mA forward current. Operating temperature range from -55°C to 85°C. Surface mountable with a 70° viewing angle. RoHS compliant and supplied on tape and reel.
Vishay LTST-C21TBKT technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | SMD/SMT |
| Color | Blue |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 280mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 76W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C21TBKT to view detailed technical specifications.
No datasheet is available for this part.