Green clear chip LED emitter, surface mount, 1206 package. Features a 70° viewing angle and 650mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage. Lead-free and RoHS compliant, with a temperature range of -55°C to 85°C. Dimensions: 3.2mm length, 1.6mm width, 1.1mm height, 1.6mm depth.
Sign in to ask questions about the Vishay LTST-C21TGKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C21TGKT technical specifications.
| Package/Case | 1206 |
| Color | Green |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 650mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 76W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 70° |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C21TGKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.