
The LTST-C230CBKT is a surface mount LED from Vishay, packaged in a 1206 case code. It features a blue color with a luminous intensity of 20mcd and a wavelength of 468nm. The LED has a clear lens style and transparency, with a viewing angle of 130°. The device is lead free and available in a packaging quantity of 3000, packaged in cut tape.
Sign in to ask questions about the Vishay LTST-C230CBKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C230CBKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 20mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C230CBKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.