
Surface mount red LED emitter, 1206 package (3.2mm x 1.6mm x 1.1mm), featuring a colorless, diffused flat lens. Delivers 6mcd luminous intensity at a 20mA forward current, with a 130° viewing angle and 621nm wavelength. Operates from -55°C to 85°C, with a 5V reverse voltage and 100W power dissipation. Lead-free and RoHS compliant.
Vishay LTST-C230EKT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTST-C230EKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.