
The LTST-C230KAKT is a 1206-sized red/orange LED with a luminous intensity of 55 millicandela and a viewing angle of 130 degrees. It is designed for surface mount applications and is packaged on a tape and reel. The LED is lead free and has a wavelength of 621 nanometers. It is available from Vishay.
Sign in to ask questions about the Vishay LTST-C230KAKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay LTST-C230KAKT technical specifications.
| Package/Case | 1206 |
| Color | Red, Orange |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1.6mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 55mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 130° |
| Wavelength | 621nm |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTST-C230KAKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.